
PA2983.650HLT | |
|---|---|
DigiKey Part Number | 553-3764-2-ND - Tape & Reel (TR) 553-3764-1-ND - Cut Tape (CT) 553-3764-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2983.650HLT |
Description | FIXED IND 65NH 24A 0.33 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 65 nH Shielded Inductor 24 A 0.33mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 29.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.33mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.197" L x 0.157" W (5.00mm x 4.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.31000 | RM3.31 |
| 10 | RM2.70700 | RM27.07 |
| 100 | RM2.22490 | RM222.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,700 | RM1.74957 | RM2,974.27 |
| 3,400 | RM1.64994 | RM5,609.80 |
| 5,100 | RM1.59438 | RM8,131.34 |
| 8,500 | RM1.52710 | RM12,980.35 |
| 11,900 | RM1.48440 | RM17,664.36 |
| 17,000 | RM1.44795 | RM24,615.15 |
| Unit Price without VAT: | RM3.31000 |
|---|---|
| Unit Price with VAT: | RM3.64100 |

