12 µH Shielded Drum Core, Wirewound Inductor 3.4 A 44mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4303.123NLT

DigiKey Part Number
553-2490-2-ND - Tape & Reel (TR)
553-2490-1-ND - Cut Tape (CT)
553-2490-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA4303.123NLT
Description
FIXED IND 12UH 3.4A 44 MOHM SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
12 µH Shielded Drum Core, Wirewound Inductor 3.4 A 44mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA4303.123NLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
44mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Tolerance
±20%
Height - Seated (Max)
0.197" (5.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7447715120Würth Elektronik194732-2192-1-NDRM8.93000Similar
SRR1240-120MBourns Inc.88SRR1240-120MCT-NDRM4.66000Similar
In-Stock: 573
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.73000RM5.73
10RM4.72000RM47.20
100RM3.88290RM388.29
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750RM3.31100RM2,483.25
Manufacturers Standard Package
Unit Price without VAT:RM5.73000
Unit Price with VAT:RM6.30300