100 µH Shielded Wirewound Inductor 1.2 A 224mOhm Max Nonstandard, Corner Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4321.104NLT

DigiKey Part Number
553-3692-2-ND - Tape & Reel (TR)
553-3692-1-ND - Cut Tape (CT)
553-3692-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA4321.104NLT
Description
FIXED IND 100UH 1.2A 224 MOHM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
100 µH Shielded Wirewound Inductor 1.2 A 224mOhm Max Nonstandard, Corner Terminals
Datasheet
 Datasheet
EDA/CAD Models
PA4321.104NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
990mA
Shielding
Shielded
DC Resistance (DCR)
224mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard, Corner Terminals
Supplier Device Package
-
Size / Dimension
0.394" L x 0.402" W (10.00mm x 10.20mm)
Height - Seated (Max)
0.201" (5.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 635
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM6.93000RM6.93
10RM5.70500RM57.05
100RM4.69140RM469.14
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750RM3.95481RM2,966.11
1,500RM3.72965RM5,594.47
2,250RM3.60414RM8,109.32
3,750RM3.46474RM12,992.77
Manufacturers Standard Package
Unit Price without VAT:RM6.93000
Unit Price with VAT:RM7.62300