4.7 µH Shielded Drum Core, Wirewound Inductor 1.3 A 235mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4331.472NLT

DigiKey Part Number
553-3286-2-ND - Tape & Reel (TR)
553-3286-1-ND - Cut Tape (CT)
553-3286-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA4331.472NLT
Description
FIXED IND 4.7UH 1.3A 235 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 1.3 A 235mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA4331.472NLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
2A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
235mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
20MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.126" L x 0.126" W (3.20mm x 3.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.047" (1.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,974
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.77000RM1.77
10RM1.45000RM14.50
100RM1.19220RM119.22
1,000RM0.98059RM980.59
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.92460RM1,849.20
4,000RM0.87188RM3,487.52
6,000RM0.84248RM5,054.88
10,000RM0.80688RM8,068.80
14,000RM0.78427RM10,979.78
20,000RM0.76103RM15,220.60
Manufacturers Standard Package
Unit Price without VAT:RM1.77000
Unit Price with VAT:RM1.94700