1 µH Shielded Drum Core, Wirewound Inductor 5.8 A 26mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4332.102NLT

DigiKey Part Number
553-3287-2-ND - Tape & Reel (TR)
553-3287-1-ND - Cut Tape (CT)
553-3287-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA4332.102NLT
Description
FIXED IND 1UH 5.8A 26 MOHM SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1 µH Shielded Drum Core, Wirewound Inductor 5.8 A 26mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA4332.102NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
8.5A
Shielding
Shielded
DC Resistance (DCR)
26mOhm Max
Q @ Freq
-
Frequency - Self Resonant
37MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.165" L x 0.165" W (4.20mm x 4.20mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,949
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.81000RM1.81
10RM1.48500RM14.85
100RM1.21980RM121.98
1,000RM1.00328RM1,003.28
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.91407RM2,742.21
6,000RM0.86199RM5,171.94
9,000RM0.83295RM7,496.55
15,000RM0.79779RM11,966.85
21,000RM0.77569RM16,289.49
Manufacturers Standard Package
Unit Price without VAT:RM1.81000
Unit Price with VAT:RM1.99100