Push-Pull Converters For SMPS Transformer 5000V Isolation 1 ~ 2MHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAG6356.081NLT

DigiKey Part Number
553-PAG6356.081NLTTR-ND - Tape & Reel (TR)
553-PAG6356.081NLTCT-ND - Cut Tape (CT)
553-PAG6356.081NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PAG6356.081NLT
Description
TRANSF PUSH PULL 10W 8CT:1CT
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Push-Pull Converters For SMPS Transformer 5000V Isolation 1 ~ 2MHz Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Applications
Push-Pull Converters
Intended Chipset
Sn6505x
Chipset Manufacturer
Texas Instruments
Voltage - Primary
-
Voltage - Auxiliary
-
Voltage - Isolation
5000V
Inductance @ Frequency
-
Frequency
1 ~ 2MHz
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Size / Dimension
-
Height - Seated (Max)
0.492" (12.50mm)
Footprint
-
Style
Laminated Core
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 276
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM16.04000RM16.04
10RM14.49900RM144.99
25RM13.91920RM347.98
50RM13.49220RM674.61
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
150RM12.83707RM1,925.56
300RM12.43780RM3,731.34
450RM12.20909RM5,494.09
750RM11.92617RM8,944.63
1,050RM11.74289RM12,330.03
1,500RM11.55137RM17,327.06
Manufacturers Standard Package
Unit Price without VAT:RM16.04000
Unit Price with VAT:RM17.64400