
PAG6356.086NLT | |
|---|---|
DigiKey Part Number | 553-PAG6356.086NLTTR-ND - Tape & Reel (TR) 553-PAG6356.086NLTCT-ND - Cut Tape (CT) 553-PAG6356.086NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAG6356.086NLT |
Description | TRANSF PUSH PULL 10W 8CT:6CT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Push-Pull Converters For SMPS Transformer 5000V Isolation 1 ~ 2MHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Applications | Push-Pull Converters | |
Intended Chipset | Sn6505x | |
Chipset Manufacturer | Texas Instruments | |
Voltage - Primary | - | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 5000V | |
Inductance @ Frequency | - | |
Frequency | 1 ~ 2MHz | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Footprint | - | |
Style | Laminated Core |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM16.04000 | RM16.04 |
| 10 | RM14.49900 | RM144.99 |
| 25 | RM13.91920 | RM347.98 |
| 50 | RM13.49220 | RM674.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | RM12.83707 | RM1,925.56 |
| 300 | RM12.43780 | RM3,731.34 |
| 450 | RM12.20909 | RM5,494.09 |
| 750 | RM11.92617 | RM8,944.63 |
| 1,050 | RM11.74289 | RM12,330.03 |
| 1,500 | RM11.55137 | RM17,327.06 |
| Unit Price without VAT: | RM16.04000 |
|---|---|
| Unit Price with VAT: | RM17.64400 |



