
PE-68412NL | |
|---|---|
DigiKey Part Number | PE-68412NL-ND |
Manufacturer | |
Manufacturer Product Number | PE-68412NL |
Description | XFMR FLYBACK DC/DC CONV SMD |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | LM2585, LM2586, LM2587, LM2588 | |
Chipset Manufacturer | National Semiconductor | |
Voltage - Primary | 4 ~ 6V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | - | |
Frequency | - | |
Operating Temperature | -40°C ~ 130°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.920" L x 1.040" W (23.37mm x 26.42mm) | |
Height - Seated (Max) | 0.480" (12.19mm) | |
Footprint | 0.920" L x 1.040" W (23.37mm x 26.42mm) |

