70 µH Unshielded Toroidal Inductor 3 A 52mOhm Max Radial, Vertical (Open)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-92104NL

DigiKey Part Number
PE-92104NL-ND
Manufacturer
Manufacturer Product Number
PE-92104NL
Description
FIXED IND 70UH 3A 52 MOHM TH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
70 µH Unshielded Toroidal Inductor 3 A 52mOhm Max Radial, Vertical (Open)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Type
Toroidal
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
52mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
20 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Radial, Vertical (Open)
Supplier Device Package
-
Size / Dimension
0.850" Dia x 0.410" W (21.59mm x 10.41mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Check for Additional Incoming Stock
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM12.61000RM12.61
10RM10.35800RM103.58
25RM9.58360RM239.59
70RM8.78114RM614.68
140RM8.27964RM1,159.15
280RM7.80754RM2,186.11
560RM7.36288RM4,123.21
1,050RM6.98217RM7,331.28
2,520RM6.72263RM16,941.03
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM12.61000
Unit Price with VAT:RM13.87100