
PFX0890NL | |
|---|---|
DigiKey Part Number | 553-3072-5-ND |
Manufacturer | |
Manufacturer Product Number | PFX0890NL |
Description | PULSE XFMR 1.02MH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.02mH Pulse Transformer Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | - | |
Inductance | 1.02mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.319" L x 0.280" W (8.10mm x 7.10mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 55 | RM5.80964 | RM319.53 |
| 110 | RM5.63345 | RM619.68 |
| 165 | RM5.53248 | RM912.86 |
| 275 | RM5.40698 | RM1,486.92 |
| 385 | RM5.32566 | RM2,050.38 |
| 550 | RM5.24056 | RM2,882.31 |
| 1,375 | RM5.02710 | RM6,912.26 |
| 2,750 | RM4.87050 | RM13,393.88 |
| 5,500 | RM4.71808 | RM25,949.44 |
| Unit Price without VAT: | RM5.80964 |
|---|---|
| Unit Price with VAT: | RM6.39060 |

