
PFX0890NLT | |
|---|---|
DigiKey Part Number | 553-PFX0890NLTTR-ND - Tape & Reel (TR) 553-PFX0890NLTCT-ND - Cut Tape (CT) 553-PFX0890NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PFX0890NLT |
Description | PULSE XFMR 1.02MH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.02mH Pulse Transformer Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PFX0890NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | - | |
Inductance | 1.02mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.319" L x 0.280" W (8.10mm x 7.10mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | RM5.41704 | RM3,791.93 |
| 1,400 | RM5.24898 | RM7,348.57 |
| 2,100 | RM5.15271 | RM10,820.69 |
| 3,500 | RM5.03357 | RM17,617.49 |
| 4,900 | RM4.95640 | RM24,286.36 |
| 7,000 | RM4.87570 | RM34,129.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.40000 | RM10.40 |
| 10 | RM7.48200 | RM74.82 |
| 25 | RM6.69480 | RM167.37 |
| 50 | RM6.20480 | RM310.24 |
| 100 | RM5.78980 | RM578.98 |
| 250 | RM5.33760 | RM1,334.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.52000 | RM10.52 |
| 10 | RM7.55700 | RM75.57 |
| 25 | RM6.76120 | RM169.03 |
| 50 | RM6.26700 | RM313.35 |
| 100 | RM5.84770 | RM584.77 |
| 250 | RM5.39104 | RM1,347.76 |
| Unit Price without VAT: | RM10.40000 |
|---|---|
| Unit Price with VAT: | RM11.44000 |

