10 µH Shielded Wirewound Inductor 7.6 A 16mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4320.103NLT

DigiKey Part Number
553-3679-2-ND - Tape & Reel (TR)
553-3679-1-ND - Cut Tape (CT)
553-3679-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA4320.103NLT
Description
FIXED IND 10UH 7.6A 16 MOHM SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
10 µH Shielded Wirewound Inductor 7.6 A 16mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA4320.103NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
9.6A
Shielding
Shielded
DC Resistance (DCR)
16mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max)
0.402" (10.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 294
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM8.59000RM8.59
10RM7.06800RM70.68
100RM5.81190RM581.19
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300RM5.29483RM1,588.45
600RM4.99310RM2,995.86
900RM4.82479RM4,342.31
1,500RM4.62099RM6,931.48
2,100RM4.49164RM9,432.44
3,000RM4.39557RM13,186.71
Manufacturers Standard Package
Unit Price without VAT:RM8.59000
Unit Price with VAT:RM9.44900