
PA4330_PA4332NLKIT | |
|---|---|
DigiKey Part Number | 553-3362-ND |
Manufacturer | |
Manufacturer Product Number | PA4330_PA4332NLKIT |
Description | INDUCTOR KIT PA4330/4332 SERIES |
Customer Reference | |
Detailed Description | Fixed Kit 110 Pieces (11 Values - 10 Each) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Case | |
Part Status | Obsolete | |
Kit Type | Fixed | |
Style | Wirewound | |
Material - Core | Iron | |
Quantity | 110 Pieces (11 Values - 10 Each) | |
Inductance Range | 470nH ~ 10µH | |
Mounting Type | Surface Mount | |
Packages Included | Non-Standard SMD | |
Features | Drum Core | |
Grade | - | |
Qualification | - |

