RF ANTENNA 3G, 4G, DSRC, LTE, ISM, Wi-Fi Dome N Type Female Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLPT698/869DMN

DigiKey Part Number
553-SLPT698/869DMN-ND
Manufacturer
Manufacturer Product Number
SLPT698/869DMN
Description
SHADOW DIRECT TRANSIT ANTENNA, B
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA 3G, 4G, DSRC, LTE, ISM, Wi-Fi Dome N Type Female Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
Cellular, General ISM, WiFi
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
783.5MHz
Frequency Range
698MHz ~ 869MHz
Antenna Type
Dome
Number of Bands
1
VSWR
2
Return Loss
-
Gain
3.26dBi
Power - Max
10 W
Features
-
Termination
N Type Female
Ingress Protection
IP67
Mounting Type
Connector Mount
Height (Max)
3.099" (78.71mm)
Applications
3G, 4G, DSRC, LTE, ISM, Wi-Fi
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bag
QuantityUnit PriceExt Price
96RM158.94656RM15,258.87
Manufacturers Standard Package
Unit Price without VAT:RM158.94656
Unit Price with VAT:RM174.84122