
W3961B0050 | |
|---|---|
DigiKey Part Number | 553-W3961B0050-ND |
Manufacturer | |
Manufacturer Product Number | W3961B0050 |
Description | ANT CBRS FPC 3550-3980MHZ 50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose PCB Trace U.FL Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (3GHz ~ 4GHz) | |
Frequency (Center/Band) | 3.765GHz | |
Frequency Range | 3.55GHz ~ 3.98GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | 10dB | |
Gain | 4.5dBi | |
Power - Max | 3 W | |
Features | Cable - 50mm | |
Termination | U.FL | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.006" (0.15mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.27000 | RM8.27 |
| 10 | RM5.16100 | RM51.61 |
| 30 | RM4.20667 | RM126.20 |
| 100 | RM3.42500 | RM342.50 |
| 250 | RM2.97232 | RM743.08 |
| 500 | RM2.69362 | RM1,346.81 |
| 1,000 | RM2.46018 | RM2,460.18 |
| 2,500 | RM2.20876 | RM5,521.90 |
| 5,000 | RM2.06850 | RM10,342.50 |
| Unit Price without VAT: | RM8.27000 |
|---|---|
| Unit Price with VAT: | RM9.09700 |

