
W4165 | |
|---|---|
DigiKey Part Number | 553-W4165-ND |
Manufacturer | |
Manufacturer Product Number | W4165 |
Description | RF ANT 892MHZ/1.58GHZ MOD PNL MT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GPRS, GPS, GSM Module SMA Male (2) Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 892MHz, 1.58GHz, 1.94GHz | |
Frequency Range | 824MHz ~ 960MHz, 1.56GHz ~ 1.608GHz, 1.71GHz ~ 2.17GHz | |
Antenna Type | Module | |
Number of Bands | 3 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 4.5dB | |
Features | Cable - 4m | |
Termination | SMA Male (2) | |
Ingress Protection | IP67 | |
Mounting Type | Panel Mount | |
Height (Max) | 1.495" (37.98mm) | |
Applications | Beidou, Galileo, GLONASS, GPRS, GPS, GSM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM370.99000 | RM370.99 |
| 24 | RM295.57042 | RM7,093.69 |
| 48 | RM286.30833 | RM13,742.80 |
| 120 | RM276.53217 | RM33,183.86 |
| Unit Price without VAT: | RM370.99000 |
|---|---|
| Unit Price with VAT: | RM408.08900 |

