
W4165MMRPSMA10 | |
|---|---|
DigiKey Part Number | 553-W4165MMRPSMA10-ND |
Manufacturer | |
Manufacturer Product Number | W4165MMRPSMA10 |
Description | RF ANT 892MZ/1.58GHZ MOD CAB 10' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GPRS, GPS, GSM Module SMA Male (2) Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 892MHz, 1.58GHz, 1.94GHz | |
Frequency Range | 824MHz ~ 960MHz, 1.56GHz ~ 1.608GHz, 1.71GHz ~ 2.17GHz | |
Antenna Type | Module | |
Number of Bands | 3 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 4.5dB | |
Features | Cable - 3m | |
Termination | SMA Male (2) | |
Ingress Protection | IP67 | |
Mounting Type | Magnetic | |
Height (Max) | 1.689" (42.90mm) | |
Applications | Beidou, Galileo, GLONASS, GPRS, GPS, GSM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | RM348.74889 | RM6,277.48 |
| Unit Price without VAT: | RM348.74889 |
|---|---|
| Unit Price with VAT: | RM383.62378 |

