RF ANTENNA Beidou, Galileo, GLONASS, GPRS, GPS, GSM Module SMA Male (2) Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W4165RPSMA10

DigiKey Part Number
553-W4165RPSMA10-ND
Manufacturer
Manufacturer Product Number
W4165RPSMA10
Description
RF ANT 892MZ/1.58GHZ MOD CAB 10'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA Beidou, Galileo, GLONASS, GPRS, GPS, GSM Module SMA Male (2) Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular, Navigation
Frequency Group
Wide Band
Frequency (Center/Band)
892MHz, 1.58GHz, 1.94GHz
Frequency Range
824MHz ~ 960MHz, 1.56GHz ~ 1.608GHz, 1.71GHz ~ 2.17GHz
Antenna Type
Module
Number of Bands
3
VSWR
2
Return Loss
-
Gain
4.5dB
Features
Cable - 4m
Termination
SMA Male (2)
Ingress Protection
IP67
Mounting Type
Panel Mount
Height (Max)
1.495" (37.98mm)
Applications
Beidou, Galileo, GLONASS, GPRS, GPS, GSM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
21RM297.57143RM6,249.00
Unit Price without VAT:RM297.57143
Unit Price with VAT:RM327.32857