RF ANTENNA Bluetooth, WLAN, Zigbee™ Flat Patch Solder Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA Bluetooth, WLAN, Zigbee™ Flat Patch Solder Adhesive
PulseLarsen Antennas Video

W5101

DigiKey Part Number
W5101-ND
Manufacturer
Manufacturer Product Number
W5101
Description
RF ANT 2.4GHZ FLAT PATCH SLDR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, WLAN, Zigbee™ Flat Patch Solder Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, WiFi
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.4GHz
Frequency Range
2.4GHz ~ 2.48GHz
Antenna Type
Flat Patch
Number of Bands
1
VSWR
3
Return Loss
-
Gain
1.5dBi
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.047" (1.20mm)
Applications
Bluetooth, WLAN, Zigbee™
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM32.43000RM32.43
10RM25.13300RM251.33
25RM23.31080RM582.77
100RM21.30710RM2,130.71
250RM20.35168RM5,087.92
500RM19.77580RM9,887.90
1,000RM19.30194RM19,301.94
Unit Price without VAT:RM32.43000
Unit Price with VAT:RM35.67300