RF Amplifier IC Radar 20GHz ~ 40GHz 14-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPA2640T

DigiKey Part Number
2312-QPA2640T-ND
Manufacturer
Manufacturer Product Number
QPA2640T
Description
20 TO 40 GHZ, 8W MMIC PA DOT
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Radar 20GHz ~ 40GHz 14-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
Radar
Manufacturer
Qorvo
Voltage - Supply
20V
Packaging
Tray
Current - Supply
2.04A
Part Status
Active
Mounting Type
Surface Mount
Frequency
20GHz ~ 40GHz
Package / Case
14-SMD, No Lead
Gain
22dB
Supplier Device Package
14-SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tray
QuantityUnit PriceExt Price
10RM5,024.00500RM50,240.05
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM5,024.00500
Unit Price with VAT:RM5,526.40550