
QPA9226TR13 | |
|---|---|
DigiKey Part Number | 2312-QPA9226TR13TR-ND - Tape & Reel (TR) 2312-QPA9226TR13CT-ND - Cut Tape (CT) 2312-QPA9226TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPA9226TR13 |
Description | 2.5-2.7 GHZ 0.25W LINEAR SMALL C |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 2.5GHz ~ 2.7GHz 14-SMT (7x7) |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer Qorvo | Voltage - Supply 3.6V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 398mA |
Part Status Active | Test Frequency 2.5GHz ~ 2.7GHz |
Frequency 2.5GHz ~ 2.7GHz | Mounting Type Surface Mount |
P1dB 33.5dB | Package / Case 14-SMD Module |
Gain 34dB | Supplier Device Package 14-SMT (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM29.08000 | RM29.08 |
| 10 | RM25.19200 | RM251.92 |
| 25 | RM23.84800 | RM596.20 |
| 100 | RM21.99900 | RM2,199.90 |
| 250 | RM20.89128 | RM5,222.82 |
| 500 | RM20.10952 | RM10,054.76 |
| 1,000 | RM19.37322 | RM19,373.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM15.36600 | RM38,415.00 |
| Unit Price without VAT: | RM29.08000 |
|---|---|
| Unit Price with VAT: | RM31.98800 |


