
QPB8857TR13 | |
|---|---|
DigiKey Part Number | 2312-QPB8857TR13TR-ND - Tape & Reel (TR) 2312-QPB8857TR13CT-ND - Cut Tape (CT) 2312-QPB8857TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPB8857TR13 |
Description | 1.2GHZ, 28DB POWER DOUBLER |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC CATV 50MHz ~ 1.218GHz 40-QFN (5x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 50MHz ~ 1.218GHz | |
P1dB | 31dBm | |
Gain | 28dB | |
Noise Figure | 4.5dB | |
RF Type | CATV | |
Voltage - Supply | 24V | |
Current - Supply | 440mA | |
Test Frequency | 1.218GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (5x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM45.67000 | RM45.67 |
| 10 | RM39.65300 | RM396.53 |
| 25 | RM37.56920 | RM939.23 |
| 100 | RM34.70870 | RM3,470.87 |
| 250 | RM32.99608 | RM8,249.02 |
| 500 | RM31.78724 | RM15,893.62 |
| 1,000 | RM30.64913 | RM30,649.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM26.12387 | RM65,309.68 |
| Unit Price without VAT: | RM45.67000 |
|---|---|
| Unit Price with VAT: | RM50.23700 |



