
QPP0100SR | |
|---|---|
DigiKey Part Number | 2312-QPP0100SRTR-ND - Tape & Reel (TR) 2312-QPP0100SRCT-ND - Cut Tape (CT) 2312-QPP0100SRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPP0100SR |
Description | X-BAND 100W LIMITER, QFN |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | RF IC Limiter Radar 6GHz ~ 12GHz 100W 20-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Limiter | |
Frequency | 6GHz ~ 12GHz | |
RF Type | Radar | |
Secondary Attributes | 100W | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-TFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM466.54000 | RM466.54 |
| 10 | RM411.01700 | RM4,110.17 |
| 25 | RM409.07280 | RM10,226.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM334.21050 | RM33,421.05 |
| Unit Price without VAT: | RM466.54000 |
|---|---|
| Unit Price with VAT: | RM513.19400 |


