37.4 MHz ±30ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QT161S-37.400MAAV-T

DigiKey Part Number
4981-QT161S-37.400MAAV-TTR-ND - Tape & Reel (TR)
4981-QT161S-37.400MAAV-TCT-ND - Cut Tape (CT)
4981-QT161S-37.400MAAV-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QT161S-37.400MAAV-T
Description
1.6X1.2 SEAM SEAL MHZ XTAL -4PAD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
37.4 MHz ±30ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
37.4 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (1.6x1.2)
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.016" (0.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,500
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.21000RM2.21
10RM1.92700RM19.27
25RM1.82200RM45.55
50RM1.74620RM87.31
100RM1.67370RM167.37
250RM1.58292RM395.73
500RM1.51746RM758.73
1,000RM1.45465RM1,454.65
2,500RM1.37566RM3,439.15
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM1.31879RM6,593.95
10,000RM1.26430RM12,643.00
15,000RM1.23349RM18,502.35
25,000RM1.19576RM29,894.00
Manufacturers Standard Package
Unit Price without VAT:RM2.21000
Unit Price with VAT:RM2.43100