
QT325G-12.288MAHE-T | |
|---|---|
DigiKey Part Number | 4981-QT325G-12.288MAHE-TTR-ND - Tape & Reel (TR) 4981-QT325G-12.288MAHE-TCT-ND - Cut Tape (CT) 4981-QT325G-12.288MAHE-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QT325G-12.288MAHE-T |
Description | 3.2X2.5 30PPM @25C 30PPM (-40 TO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12.288 MHz ±30ppm Crystal 12pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | QT325G-12.288MAHE-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12.288 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.46000 | RM1.46 |
| 10 | RM1.26500 | RM12.65 |
| 25 | RM1.19480 | RM29.87 |
| 50 | RM1.14500 | RM57.25 |
| 100 | RM1.09770 | RM109.77 |
| 250 | RM1.03796 | RM259.49 |
| 500 | RM0.99508 | RM497.54 |
| 1,000 | RM0.95391 | RM953.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.89211 | RM2,676.33 |
| 6,000 | RM0.85522 | RM5,131.32 |
| 9,000 | RM0.83435 | RM7,509.15 |
| 15,000 | RM0.80880 | RM12,132.00 |
| 21,000 | RM0.79240 | RM16,640.40 |
| 30,000 | RM0.77539 | RM23,261.70 |
| Unit Price without VAT: | RM1.46000 |
|---|---|
| Unit Price with VAT: | RM1.60600 |

