New Product
14.31818 MHz ±30ppm Crystal 12pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QT325G-14.31818MAHE-T

DigiKey Part Number
4981-QT325G-14.31818MAHE-TTR-ND - Tape & Reel (TR)
4981-QT325G-14.31818MAHE-TCT-ND - Cut Tape (CT)
4981-QT325G-14.31818MAHE-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QT325G-14.31818MAHE-T
Description
3.2X2.5 30/30PPM 25C-40~85C 12PF
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
14.31818 MHz ±30ppm Crystal 12pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
14.31818 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 990
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.50000RM1.50
10RM1.31200RM13.12
25RM1.24200RM31.05
50RM1.19060RM59.53
100RM1.14140RM114.14
250RM1.07956RM269.89
500RM1.03488RM517.44
1,000RM0.99205RM992.05
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.92779RM2,783.37
6,000RM0.88942RM5,336.52
9,000RM0.86772RM7,809.48
15,000RM0.84115RM12,617.25
21,000RM0.82410RM17,306.10
30,000RM0.80640RM24,192.00
Manufacturers Standard Package
Unit Price without VAT:RM1.50000
Unit Price with VAT:RM1.65000