
QT325G-32.000MAHV-T | |
|---|---|
DigiKey Part Number | 4981-QT325G-32.000MAHV-TTR-ND - Tape & Reel (TR) 4981-QT325G-32.000MAHV-TCT-ND - Cut Tape (CT) 4981-QT325G-32.000MAHV-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QT325G-32.000MAHV-T |
Description | 3.2X2.5 30/30PPM 25C -40~85C 8PF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±30ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7M-32.000MAHV-T | TXC CORPORATION | 4,661 | 887-2568-1-ND | RM101.00000 | Parametric Equivalent |
| RH100-32.000-8-F-2030-EXT-TR | Raltron Electronics | 3,000 | 2151-RH100-32.000-8-F-2030-EXT-TRCT-ND | RM30.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.50000 | RM1.50 |
| 10 | RM1.31200 | RM13.12 |
| 25 | RM1.24200 | RM31.05 |
| 50 | RM1.19060 | RM59.53 |
| 100 | RM1.14140 | RM114.14 |
| 250 | RM1.07956 | RM269.89 |
| 500 | RM1.03488 | RM517.44 |
| 1,000 | RM0.99205 | RM992.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.92779 | RM2,783.37 |
| 6,000 | RM0.88942 | RM5,336.52 |
| 9,000 | RM0.86772 | RM7,809.48 |
| 15,000 | RM0.84115 | RM12,617.25 |
| 21,000 | RM0.82410 | RM17,306.10 |
| 30,000 | RM0.80640 | RM24,192.00 |
| Unit Price without VAT: | RM1.50000 |
|---|---|
| Unit Price with VAT: | RM1.65000 |

