
QT325S-26.000MEEQ-T | |
|---|---|
DigiKey Part Number | 4981-QT325S-26.000MEEQ-TTR-ND - Tape & Reel (TR) 4981-QT325S-26.000MEEQ-TCT-ND - Cut Tape (CT) 4981-QT325S-26.000MEEQ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QT325S-26.000MEEQ-T |
Description | 3.2X2.5 10/10PPM 25C-20~70C 10PF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 26 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±10ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.01000 | RM2.01 |
| 10 | RM1.75300 | RM17.53 |
| 25 | RM1.65800 | RM41.45 |
| 50 | RM1.59020 | RM79.51 |
| 100 | RM1.52440 | RM152.44 |
| 250 | RM1.44140 | RM360.35 |
| 500 | RM1.38184 | RM690.92 |
| 1,000 | RM1.32467 | RM1,324.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.23888 | RM3,716.64 |
| 6,000 | RM1.18766 | RM7,125.96 |
| 9,000 | RM1.15870 | RM10,428.30 |
| 15,000 | RM1.12323 | RM16,848.45 |
| 21,000 | RM1.10047 | RM23,109.87 |
| 30,000 | RM1.07686 | RM32,305.80 |
| Unit Price without VAT: | RM2.01000 |
|---|---|
| Unit Price with VAT: | RM2.21100 |

