
QT3C-32.768KDWF-T | |
|---|---|
DigiKey Part Number | 4981-QT3C-32.768KDWF-TTR-ND - Tape & Reel (TR) 4981-QT3C-32.768KDWF-TCT-ND - Cut Tape (CT) 4981-QT3C-32.768KDWF-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QT3C-32.768KDWF-T |
Description | 3.0X1.5 - 32.768KHZ QUARTZ XTAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12.5pF |
Mfr | ESR (Equivalent Series Resistance) 70 kOhms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type kHz Crystal (Tuning Fork) | Package / Case |
Frequency 32.768 kHz | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.19000 | RM3.19 |
| 10 | RM2.76200 | RM27.62 |
| 25 | RM2.61160 | RM65.29 |
| 50 | RM2.50340 | RM125.17 |
| 100 | RM2.39990 | RM239.99 |
| 250 | RM2.26944 | RM567.36 |
| 500 | RM2.17558 | RM1,087.79 |
| 1,000 | RM2.08556 | RM2,085.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.95058 | RM5,851.74 |
| 6,000 | RM1.87000 | RM11,220.00 |
| 9,000 | RM1.82444 | RM16,419.96 |
| 15,000 | RM1.76865 | RM26,529.75 |
| 21,000 | RM1.73286 | RM36,390.06 |
| Unit Price without VAT: | RM3.19000 |
|---|---|
| Unit Price with VAT: | RM3.50900 |

