3.579545 MHz ±30ppm Crystal 18pF 200 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QT49S-3.579545MAHJ-T

DigiKey Part Number
4981-QT49S-3.579545MAHJ-TTR-ND - Tape & Reel (TR)
4981-QT49S-3.579545MAHJ-TCT-ND - Cut Tape (CT)
4981-QT49S-3.579545MAHJ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QT49S-3.579545MAHJ-T
Description
HC49 SMD MHZ QUARTZ XTAL / METAL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3.579545 MHz ±30ppm Crystal 18pF 200 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
3.579545 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
200 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max)
0.161" (4.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 484
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.54000RM1.54
10RM1.34700RM13.47
25RM1.27480RM31.87
50RM1.22300RM61.15
100RM1.17250RM117.25
250RM1.10872RM277.18
500RM1.06278RM531.39
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM1.01881RM1,018.81
2,000RM0.97667RM1,953.34
3,000RM0.95282RM2,858.46
5,000RM0.92363RM4,618.15
7,000RM0.90489RM6,334.23
10,000RM0.88544RM8,854.40
Manufacturers Standard Package
Unit Price without VAT:RM1.54000
Unit Price with VAT:RM1.69400