
QTK325-32.768KDA-T | |
|---|---|
DigiKey Part Number | 4981-QTK325-32.768KDA-TTR-ND - Tape & Reel (TR) 4981-QTK325-32.768KDA-TCT-ND - Cut Tape (CT) 4981-QTK325-32.768KDA-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTK325-32.768KDA-T |
Description | 3.2X2.5 1.8V +/-25PPM -10~70C |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -10°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 3mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-VDFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.00000 | RM5.00 |
| 10 | RM4.34600 | RM43.46 |
| 25 | RM4.11160 | RM102.79 |
| 50 | RM3.94160 | RM197.08 |
| 100 | RM3.77810 | RM377.81 |
| 250 | RM3.57296 | RM893.24 |
| 500 | RM3.42520 | RM1,712.60 |
| 1,000 | RM3.28364 | RM3,283.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM3.07127 | RM9,213.81 |
| 6,000 | RM2.94452 | RM17,667.12 |
| 9,000 | RM2.87287 | RM25,855.83 |
| Unit Price without VAT: | RM5.00000 |
|---|---|
| Unit Price with VAT: | RM5.50000 |

