New Product
32.768 kHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QTK325-32.768KDE-T

DigiKey Part Number
4981-QTK325-32.768KDE-TTR-ND - Tape & Reel (TR)
4981-QTK325-32.768KDE-TCT-ND - Cut Tape (CT)
4981-QTK325-32.768KDE-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QTK325-32.768KDE-T
Description
3.2X2.5 1.8V +/-50PPM -40~85C
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
32.768 kHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
1.8V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
3mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-VDFN (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.043" (1.10mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,841
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.00000RM5.00
10RM4.34600RM43.46
25RM4.11160RM102.79
50RM3.94160RM197.08
100RM3.77810RM377.81
250RM3.57296RM893.24
500RM3.42520RM1,712.60
1,000RM3.28364RM3,283.64
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM3.07127RM9,213.81
6,000RM2.94452RM17,667.12
9,000RM2.87287RM25,855.83
Manufacturers Standard Package
Unit Price without VAT:RM5.00000
Unit Price with VAT:RM5.50000