New Product
22.5792 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QTM325-22.5792MBD-T

DigiKey Part Number
4981-QTM325-22.5792MBD-TTR-ND - Tape & Reel (TR)
4981-QTM325-22.5792MBD-TCT-ND - Cut Tape (CT)
4981-QTM325-22.5792MBD-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QTM325-22.5792MBD-T
Description
3.2X2.5 CMOS QUARTZ OSCILLATOR
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
22.5792 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
CMOS
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±25ppm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply (Max)
5mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.043" (1.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ASELJ-E-22.5792MHZ-L-R-TAbracon LLC346535-ASELJ-E-22.5792MHZ-L-R-TCT-NDRM7.03000Parametric Equivalent
In-Stock: 20
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.45000RM5.45
10RM4.74400RM47.44
25RM4.48560RM112.14
50RM4.30080RM215.04
100RM4.12260RM412.26
250RM3.89864RM974.66
500RM3.73742RM1,868.71
1,000RM3.58293RM3,582.93
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM3.35123RM10,053.69
6,000RM3.21298RM19,277.88
9,000RM3.13483RM28,213.47
Manufacturers Standard Package
Unit Price without VAT:RM5.45000
Unit Price with VAT:RM5.99500