
QTM325-24.576MBD-T | |
|---|---|
DigiKey Part Number | 4981-QTM325-24.576MBD-TTR-ND - Tape & Reel (TR) 4981-QTM325-24.576MBD-TCT-ND - Cut Tape (CT) 4981-QTM325-24.576MBD-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTM325-24.576MBD-T |
Description | 3.2X2.5 CMOS QUARTZ OSCILLATOR |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 5mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.043" (1.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7XL-24.576MBD-T | TXC CORPORATION | 492 | 887-7XL-24.576MBD-TCT-ND | RM6.32000 | Parametric Equivalent |
| ASELJ-E-24.576MHZ-L-R-T | Abracon LLC | 217 | 535-ASELJ-E-24.576MHZ-L-R-TCT-ND | RM7.03000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.45000 | RM5.45 |
| 10 | RM4.74400 | RM47.44 |
| 25 | RM4.48560 | RM112.14 |
| 50 | RM4.30080 | RM215.04 |
| 100 | RM4.12260 | RM412.26 |
| 250 | RM3.89864 | RM974.66 |
| 500 | RM3.73742 | RM1,868.71 |
| 1,000 | RM3.58293 | RM3,582.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM3.35123 | RM10,053.69 |
| 6,000 | RM3.21298 | RM19,277.88 |
| 9,000 | RM3.13483 | RM28,213.47 |
| Unit Price without VAT: | RM5.45000 |
|---|---|
| Unit Price with VAT: | RM5.99500 |

