
QTM750-24.000MBE-T | |
|---|---|
DigiKey Part Number | 4981-QTM750-24.000MBE-TTR-ND - Tape & Reel (TR) 4981-QTM750-24.000MBE-TCT-ND - Cut Tape (CT) 4981-QTM750-24.000MBE-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTM750-24.000MBE-T |
Description | XTAL OSC XO 24.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | QTM750-24.000MBE-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.056" (1.42mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.44000 | RM5.44 |
| 10 | RM4.73200 | RM47.32 |
| 25 | RM4.47440 | RM111.86 |
| 50 | RM4.28980 | RM214.49 |
| 100 | RM4.11220 | RM411.22 |
| 250 | RM3.88880 | RM972.20 |
| 500 | RM3.72794 | RM1,863.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM3.57386 | RM3,573.86 |
| 2,000 | RM3.42623 | RM6,852.46 |
| 3,000 | RM3.34275 | RM10,028.25 |
| 5,000 | RM3.24056 | RM16,202.80 |
| 7,000 | RM3.17498 | RM22,224.86 |
| 10,000 | RM3.10693 | RM31,069.30 |
| Unit Price without VAT: | RM5.44000 |
|---|---|
| Unit Price with VAT: | RM5.98400 |

