New Product
8 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QTM750-8.000MBE-T

DigiKey Part Number
4981-QTM750-8.000MBE-TTR-ND - Tape & Reel (TR)
4981-QTM750-8.000MBE-TCT-ND - Cut Tape (CT)
4981-QTM750-8.000MBE-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QTM750-8.000MBE-T
Description
7.0X5.0MM 50PPM @ -40C -45C 3.3V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
10mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.056" (1.42mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.44000RM5.44
10RM4.73200RM47.32
25RM4.47440RM111.86
50RM4.28980RM214.49
100RM4.11220RM411.22
250RM3.88880RM972.20
500RM3.72794RM1,863.97
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM3.57386RM3,573.86
2,000RM3.42623RM6,852.46
3,000RM3.34275RM10,028.25
5,000RM3.24056RM16,202.80
7,000RM3.17498RM22,224.86
10,000RM3.10693RM31,069.30
Manufacturers Standard Package
Unit Price without VAT:RM5.44000
Unit Price with VAT:RM5.98400