LED Lighting QBHP686 White, Warm 2500K 3V 60mA 1411 (3528 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBHP686-IWK-SW25

DigiKey Part Number
1516-QBHP686-IWK-SW25TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QBHP686-IWK-SW25
Description
LED QBHP686 WARM WHT 2500K 1411
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting QBHP686 White, Warm 2500K 3V 60mA 1411 (3528 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QBHP686-IWK-SW25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
2500K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
20lm (Typ)
Current - Test
60mA
Voltage - Forward (Vf) (Typ)
3V
Lumens/Watt @ Current - Test
88 lm/W
CRI (Color Rendering Index)
80 (Typ)
Current - Max
60mA
Viewing Angle
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Supplier Device Package
1411
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.039" (1.00mm)
Thermal Resistance of Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.56472RM1,129.44
4,000RM0.52690RM2,107.60
6,000RM0.50801RM3,048.06
10,000RM0.48714RM4,871.40
14,000RM0.47498RM6,649.72
20,000RM0.46330RM9,266.00
50,000RM0.43822RM21,911.00
Manufacturers Standard Package
Unit Price without VAT:RM0.56472
Unit Price with VAT:RM0.62119