
QBLP595-YA-2897 | |
|---|---|
DigiKey Part Number | 1516-QBLP595-YA-2897TR-ND - Tape & Reel (TR) 1516-QBLP595-YA-2897CT-ND - Cut Tape (CT) 1516-QBLP595-YA-2897DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP595-YA-2897 |
Description | LED YELLOW CLEAR 0402 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP595-YA-2897 Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 10mA |
Series | Viewing Angle 140° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 590nm |
Configuration Standard | Package / Case 0402 (1005 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.00mm L x 0.50mm W |
Millicandela Rating | Height (Max) 0.60mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 0.70mm x 0.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.99000 | RM0.99 |
| 10 | RM0.67000 | RM6.70 |
| 100 | RM0.47000 | RM47.00 |
| 500 | RM0.37768 | RM188.84 |
| 1,000 | RM0.34707 | RM347.07 |
| 2,000 | RM0.32097 | RM641.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.29232 | RM1,461.60 |
| 10,000 | RM0.27439 | RM2,743.90 |
| 15,000 | RM0.26519 | RM3,977.85 |
| 25,000 | RM0.25479 | RM6,369.75 |
| 35,000 | RM0.24859 | RM8,700.65 |
| 50,000 | RM0.24256 | RM12,128.00 |
| Unit Price without VAT: | RM0.99000 |
|---|---|
| Unit Price with VAT: | RM1.08900 |

