
QBLP601-IB-2 | |
|---|---|
DigiKey Part Number | 1516-QBLP601-IB-2TR-ND - Tape & Reel (TR) 1516-QBLP601-IB-2CT-ND - Cut Tape (CT) 1516-QBLP601-IB-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP601-IB-2 |
Description | LED BLUE CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP601-IB-2 Models |
Category | Voltage - Forward (Vf) (Typ) 3.1V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 140° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 468nm |
Configuration Independent | Package / Case 0603 (1608 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.70mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.10mm x 0.80mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QBLP601-IBA-S2897 | QT Brightek (QTB) | 3,980 | 1516-QBLP601-IBA-S2897CT-ND | RM1.46000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.06000 | RM1.06 |
| 10 | RM0.71300 | RM7.13 |
| 100 | RM0.50000 | RM50.00 |
| 500 | RM0.40252 | RM201.26 |
| 1,000 | RM0.37024 | RM370.24 |
| 2,000 | RM0.34272 | RM685.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.31927 | RM1,277.08 |
| 8,000 | RM0.29934 | RM2,394.72 |
| 12,000 | RM0.28911 | RM3,469.32 |
| 20,000 | RM0.27754 | RM5,550.80 |
| 28,000 | RM0.27066 | RM7,578.48 |
| 40,000 | RM0.26394 | RM10,557.60 |
| Unit Price without VAT: | RM1.06000 |
|---|---|
| Unit Price with VAT: | RM1.16600 |

