
QBLP601-IBA-S2897 | |
|---|---|
DigiKey Part Number | 1516-QBLP601-IBA-S2897TR-ND - Tape & Reel (TR) 1516-QBLP601-IBA-S2897CT-ND - Cut Tape (CT) 1516-QBLP601-IBA-S2897DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP601-IBA-S2897 |
Description | LED BLUE CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 2.8V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP601-IBA-S2897 Models |
Category | Voltage - Forward (Vf) (Typ) 2.8V |
Mfr | Current - Test 10mA |
Series | Viewing Angle 140° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 468nm |
Configuration Independent | Package / Case 0603 (1608 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.70mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.10mm x 0.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.46000 | RM1.46 |
| 10 | RM1.00500 | RM10.05 |
| 100 | RM0.71120 | RM71.12 |
| 500 | RM0.57862 | RM289.31 |
| 1,000 | RM0.53486 | RM534.86 |
| 2,000 | RM0.49759 | RM995.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.46592 | RM1,863.68 |
| 8,000 | RM0.43902 | RM3,512.16 |
| 12,000 | RM0.42522 | RM5,102.64 |
| 20,000 | RM0.40963 | RM8,192.60 |
| 28,000 | RM0.40035 | RM11,209.80 |
| 40,000 | RM0.39131 | RM15,652.40 |
| Unit Price without VAT: | RM1.46000 |
|---|---|
| Unit Price with VAT: | RM1.60600 |

