
QBLP601-Y5 | |
|---|---|
DigiKey Part Number | 1516-QBLP601-Y5TR-ND - Tape & Reel (TR) 1516-QBLP601-Y5CT-ND - Cut Tape (CT) 1516-QBLP601-Y5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP601-Y5 |
Description | LED YELLOW CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP601-Y5 Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 5mA |
Series | Viewing Angle 140° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 590nm |
Configuration Standard | Package / Case 0603 (1608 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.70mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.10mm x 0.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.79000 | RM0.79 |
| 10 | RM0.54000 | RM5.40 |
| 100 | RM0.37430 | RM37.43 |
| 500 | RM0.29874 | RM149.37 |
| 1,000 | RM0.27363 | RM273.63 |
| 2,000 | RM0.25224 | RM504.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.23399 | RM935.96 |
| 8,000 | RM0.21846 | RM1,747.68 |
| 12,000 | RM0.21048 | RM2,525.76 |
| 20,000 | RM0.20146 | RM4,029.20 |
| 28,000 | RM0.19609 | RM5,490.52 |
| 40,000 | RM0.19084 | RM7,633.60 |
| Unit Price without VAT: | RM0.79000 |
|---|---|
| Unit Price with VAT: | RM0.86900 |





