Green 572nm LED Indication - Discrete 2V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP601-YG1

DigiKey Part Number
1516-QBLP601-YG1TR-ND - Tape & Reel (TR)
1516-QBLP601-YG1CT-ND - Cut Tape (CT)
1516-QBLP601-YG1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP601-YG1
Description
LED GREEN CLEAR 0603 SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Green 572nm LED Indication - Discrete 2V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QBLP601-YG1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2V
Mfr
Current - Test
20mA
Series
Viewing Angle
140°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
565nm
Configuration
Standard
Package / Case
0603 (1608 Metric)
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
1.60mm L x 0.80mm W
Millicandela Rating
Height (Max)
0.70mm
Lens Style
Rectangle with Flat Top
Base Product Number
Lens Size
1.10mm x 0.80mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14,192
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.91000RM0.91
10RM0.61500RM6.15
100RM0.42950RM42.95
500RM0.34412RM172.06
1,000RM0.31583RM315.83
2,000RM0.29168RM583.36
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.27112RM1,084.48
8,000RM0.25364RM2,029.12
12,000RM0.24466RM2,935.92
20,000RM0.23451RM4,690.20
28,000RM0.22846RM6,396.88
40,000RM0.22256RM8,902.40
Manufacturers Standard Package
Unit Price without VAT:RM0.91000
Unit Price with VAT:RM1.00100