
QBLP601-YG1 | |
|---|---|
DigiKey Part Number | 1516-QBLP601-YG1TR-ND - Tape & Reel (TR) 1516-QBLP601-YG1CT-ND - Cut Tape (CT) 1516-QBLP601-YG1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP601-YG1 |
Description | LED GREEN CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 572nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP601-YG1 Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 140° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 565nm |
Configuration Standard | Package / Case 0603 (1608 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.70mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.10mm x 0.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.91000 | RM0.91 |
| 10 | RM0.61500 | RM6.15 |
| 100 | RM0.42950 | RM42.95 |
| 500 | RM0.34412 | RM172.06 |
| 1,000 | RM0.31583 | RM315.83 |
| 2,000 | RM0.29168 | RM583.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.27112 | RM1,084.48 |
| 8,000 | RM0.25364 | RM2,029.12 |
| 12,000 | RM0.24466 | RM2,935.92 |
| 20,000 | RM0.23451 | RM4,690.20 |
| 28,000 | RM0.22846 | RM6,396.88 |
| 40,000 | RM0.22256 | RM8,902.40 |
| Unit Price without VAT: | RM0.91000 |
|---|---|
| Unit Price with VAT: | RM1.00100 |

