
QBLP613-RIG-2790 | |
|---|---|
DigiKey Part Number | QBLP613-RIG-2790-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QBLP613-RIG-2790 |
Description | LED GREEN/RED CLEAR 1204 SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green, Red 530nm Green, 625nm Red LED Indication - Discrete 3.1V Green, 2V Red 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | QBLP613-RIG-2790 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 3.1V Green, 2V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 1.00mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.51255 | RM7,688.25 |
| 30,000 | RM0.49424 | RM14,827.20 |
| 75,000 | RM0.47594 | RM35,695.50 |
| Unit Price without VAT: | RM0.51255 |
|---|---|
| Unit Price with VAT: | RM0.56381 |


