
QBLP653-RAGUV | |
|---|---|
DigiKey Part Number | 1516-1188-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QBLP653-RAGUV |
Description | LED RED/UV/YLW-GRN CLR 1208 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red, UV, Yellow-Green 630nm Red, 428nm UV, 570nm Yellow-Green LED Indication - Discrete 2V Red, 2V UV, 2V Yellow-Green 1209 (3224 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP653-RAGUV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V Red, 2V UV, 2V Yellow-Green | |
Current - Test | 20mA Red, 20mA UV, 20mA Yellow-Green | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1209 (3224 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.40mm W | |
Height (Max) | 2.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM1.95949 | RM2,939.24 |
| 3,000 | RM1.86278 | RM5,588.34 |
| 4,500 | RM1.81321 | RM8,159.44 |
| 7,500 | RM1.75727 | RM13,179.53 |
| 10,500 | RM1.72400 | RM18,102.00 |
| 15,000 | RM1.69158 | RM25,373.70 |
| Unit Price without VAT: | RM1.95949 |
|---|---|
| Unit Price with VAT: | RM2.15544 |

