Green 525nm LED Indication - Discrete 3.3V 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green 525nm LED Indication - Discrete 3.3V 2-PLCC
2-PLCC

QBLP670-IG-2897

DigiKey Part Number
1516-QBLP670-IG-2897TR-ND - Tape & Reel (TR)
1516-QBLP670-IG-2897CT-ND - Cut Tape (CT)
1516-QBLP670-IG-2897DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP670-IG-2897
Description
LED GREEN CLEAR 2PLCC SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Green 525nm LED Indication - Discrete 3.3V 2-PLCC
Datasheet
 Datasheet
EDA/CAD Models
QBLP670-IG-2897 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 450
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.30000RM1.30
10RM0.87900RM8.79
100RM0.62170RM62.17
500RM0.50424RM252.12
1,000RM0.46547RM465.47
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.43246RM864.92
4,000RM0.40436RM1,617.44
6,000RM0.38994RM2,339.64
10,000RM0.37363RM3,736.30
14,000RM0.36392RM5,094.88
20,000RM0.35444RM7,088.80
50,000RM0.33351RM16,675.50
100,000RM0.32047RM32,047.00
Manufacturers Standard Package
Unit Price without VAT:RM1.30000
Unit Price with VAT:RM1.43000