Red 622nm LED Indication - Discrete 1.85V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP595-R5-2897

DigiKey Part Number
1516-QBLP595-R5-2897TR-ND - Tape & Reel (TR)
1516-QBLP595-R5-2897CT-ND - Cut Tape (CT)
1516-QBLP595-R5-2897DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP595-R5-2897
Description
LED RED CLEAR 0402 SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Red 622nm LED Indication - Discrete 1.85V 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QBLP595-R5-2897 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
0.70mm x 0.50mm
Voltage - Forward (Vf) (Typ)
1.85V
Current - Test
5mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
630nm
Features
-
Grade
-
Qualification
-
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
1.00mm L x 0.50mm W
Height (Max)
0.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 113,363
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.06000RM1.06
10RM0.73700RM7.37
100RM0.51890RM51.89
500RM0.41858RM209.29
1,000RM0.38541RM385.41
2,000RM0.35714RM714.28
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.32613RM1,630.65
10,000RM0.30673RM3,067.30
15,000RM0.29677RM4,451.55
25,000RM0.28552RM7,138.00
35,000RM0.27883RM9,759.05
50,000RM0.27230RM13,615.00
125,000RM0.25788RM32,235.00
Manufacturers Standard Package
Unit Price without VAT:RM1.06000
Unit Price with VAT:RM1.16600