
QLA694B-HG | |
|---|---|
DigiKey Part Number | 1516-1241-ND |
Manufacturer | |
Manufacturer Product Number | QLA694B-HG |
Description | LED CBI 3MM BI-LVL GRN/RED RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green, Red (x 2) Diffused, White 2.2V Green, 2.0V Red 20mA Green, 20mA Red Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | QLA694B-HG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | QT Brightek (QTB) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Green, Red (x 2) | |
Wavelength - Peak | 570nm, 630nm | |
Configuration | 2 High | |
Current | 20mA Green, 20mA Red | |
Millicandela Rating | 20mcd Green, 13mcd Red | |
Viewing Angle | 100° | |
Lens Type | Diffused, White | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2.2V Green, 2.0V Red | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM2.70600 | RM1,353.00 |
| Unit Price without VAT: | RM2.70600 |
|---|---|
| Unit Price with VAT: | RM2.97660 |

