Optoisolator Triac Output 3750Vrms 1 Channel 4-Mini-Flat
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QTM3023T1

DigiKey Part Number
1516-1302-2-ND - Tape & Reel (TR)
1516-1302-1-ND - Cut Tape (CT)
1516-1302-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QTM3023T1
Description
OPTOISO 3.75KV TRIAC 1CH 4-MFLAT
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Optoisolator Triac Output 3750Vrms 1 Channel 4-Mini-Flat
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
QT Brightek (QTB)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Triac
Zero Crossing Circuit
No
Number of Channels
1
Voltage - Isolation
3750Vrms
Voltage - Off State
400 V
Static dV/dt (Min)
100V/µs (Typ)
Current - LED Trigger (Ift) (Max)
5mA
Current - Hold (Ih)
250µA
Turn On Time
-
Voltage - Forward (Vf) (Typ)
1.5V (Max)
Current - DC Forward (If) (Max)
60 mA
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-Mini-Flat
Approval Agency
UL, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,940
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.29000RM4.29
10RM3.02200RM30.22
100RM2.24230RM224.23
500RM1.89482RM947.41
1,000RM1.78112RM1,781.12
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.63521RM4,905.63
6,000RM1.56102RM9,366.12
9,000RM1.52303RM13,707.27
15,000RM1.48015RM22,202.25
21,000RM1.45467RM30,548.07
Manufacturers Standard Package
Unit Price without VAT:RM4.29000
Unit Price with VAT:RM4.71900