IC RF TxRx + MCU Bluetooth Bluetooth v2.1 +EDR, Class 2 and 3 2.4GHz 56-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC6110A14-IQQA-R

DigiKey Part Number
BC6110A14-IQQA-RTR-ND - Tape & Reel (TR)
BC6110A14-IQQA-RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BC6110A14-IQQA-R
Description
IC RF TXRX+MCU BLE 56QFN
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth Bluetooth v2.1 +EDR, Class 2 and 3 2.4GHz 56-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
Bluetooth
Protocol
Modulation
-
Frequency
Data Rate (Max)
4MBaud
Power - Output
5.5dBm
Sensitivity
-88dBm
Memory Size
48kB RAM
Serial Interfaces
I2C, SPI, UART
Voltage - Supply
1.8V
Current - Receiving
-
Current - Transmitting
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-QFN (8x8)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,974
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM8.71000RM8.71
10RM7.41100RM74.11
25RM6.95160RM173.79
100RM6.91710RM691.71
Unit Price without VAT:RM8.71000
Unit Price with VAT:RM9.58100